Arrow Electronic Components Online
AR0144CSSM00SUKA0CPBR|ONSEMI|simage
AR0144CSSM00SUKA0CPBR|ONSEMI|limage
Image Sensors

AR0144CSSM00SUKA0-CPBR

Image Sensor Monochrome CMOS 1280x800Pixels 69-Pin ODCSP Tray

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.10.50
  • Automotive
    No
  • PPAP
    No
  • Type
    CMOS
  • Module/IC Classification
    IC
  • Color Sensing
    Monochrome
  • Pixel Size (um)
    3x3
  • Image Size (Pixels)
    1280x800
  • Image Size Range (Pixels)
    >= 480,000
  • Mounting
    Surface Mount
  • Package Height
    0.56 mm
  • Package Width
    5.55 mm
  • Package Length
    5.57 mm
  • PCB changed
    69
  • Standard Package Name
    CSP
  • Supplier Package
    ODCSP
  • Pin Count
    69

Documentation and Resources

Datasheets
Design resources