Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.40.95.00
Automotive
No
PPAP
No
Type
CMOS
Module/IC Classification
IC
Color Sensing
Color
Pixel Size (um)
3.75x3.75
Image Size (Pixels)
1280x960
Image Size Range (Pixels)
>= 480,000
Maximum Clock Frequency (MHz)
74.25
Minimum Operating Supply Voltage (V)
1.7|2.5
Typical Operating Supply Voltage (V)
1.8|2.8
Maximum Operating Supply Voltage (V)
1.95|3.1
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Surface Mount
Package Height
1.25 mm
Package Width
10 mm
Package Length
10 mm
PCB changed
48
Standard Package Name
LCC
Supplier Package
ILLCC
Pin Count
48

