Arrow Electronic Components Online
AQZ207|PANASONI|simage
AQZ207|PANASONI|limage
Solid State Relays - SSRs

AQZ207

PhotoMOS Relay SSR 50mA 1.5V DC-IN 1A 200V AC/DC-OUT 4-Pin SIL

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    1.25(Typ)
  • Maximum Input Voltage (V)
    1.5
  • Maximum Input Current (mA)
    50
  • Maximum Output Voltage (V)
    160
  • Maximum Output Current (A)
    1
  • Output Device
    MOSFET
  • Output Type
    AC|DC
  • I/O Isolation Voltage (V)
    2500(RMS)
  • Maximum Off-State Leakage Current (uA)
    10
  • Typical Input to Output Capacitance (pF)
    0.8
  • Maximum Power Dissipation (mW)
    1600
  • Maximum Turn-On Time (ms)
    10
  • Maximum Turn-Off Time (ms)
    3
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Package Height
    11
  • Package Width
    3.5
  • Package Length
    21
  • PCB changed
    4
  • Supplier Package
    SIL
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources