Arrow Electronic Components Online
AQY2C1R3PX|PANASONI|simage
AQY2C1R3PX|PANASONI|limage
Solid State Relays - SSRs

AQY2C1R3PX

Relay SSR 0.2mA 2.5V DC-IN 0.1A 40V AC/DC-OUT 4-Pin TSON T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.20
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    2.2(Typ)
  • Maximum Input Voltage (V)
    2.5
  • Maximum Input Current (mA)
    0.2
  • Maximum Output Voltage (V)
    40
  • Maximum Output Current (A)
    0.1
  • Output Type
    AC|DC
  • I/O Isolation Voltage (V)
    200(RMS)
  • Maximum Power Dissipation (mW)
    250
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8
  • Package Width
    1.8
  • Package Length
    1.95
  • PCB changed
    4
  • Standard Package Name
    SON
  • Supplier Package
    TSON
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources