Solid State Relays - SSRs
AQY221N3M
Relay SSR 50mA 1.5V DC-IN 0.15A 25V AC/DC-OUT 4-Pin SON
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Input Type
DC
Maximum Input Voltage (V)
1.5
Maximum Input Current (mA)
50
Maximum Output Voltage (V)
25
Maximum Output Current (A)
0.15
Output Device
MOSFET
Output Type
AC|DC
I/O Isolation Voltage (V)
200
Maximum Off-State Leakage Current (uA)
0.01
Typical Input to Output Capacitance (pF)
0.8
Maximum Power Dissipation (mW)
300
Maximum Turn-On Time (ms)
0.2
Maximum Turn-Off Time (ms)
0.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.4 mm
Package Width
2.95 mm
Package Length
2.2 mm
PCB changed
4
Standard Package Name
SON
Supplier Package
SON
Pin Count
4
Lead Shape
No Lead

