Solid State Relays - SSRs
AQV255G3AZ
PhotoMOS Relay SSR AC/DC-IN 2.4A 100V AC/DC-OUT 6-Pin DIP SMD T/R
Panasonic IndustryProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
1.14(Typ)
Maximum Input Voltage (V)
1.5
Maximum Input Current (mA)
50
Maximum Output Voltage (V)
100
Maximum Output Current (A)
2.4
Output Type
AC|DC
I/O Isolation Voltage (V)
1500(RMS)
Maximum Power Dissipation (mW)
650
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.4 mm
Package Width
6.4 mm
Package Length
8.8 mm
PCB changed
6
Standard Package Name
DIP
Supplier Package
DIP SMD
Pin Count
6

