Arrow Electronic Components Online
AQV254|PANASONI|simage
AQV254|PANASONI|limage
Solid State Relays - SSRs

AQV254

PhotoMOS Relay SSR 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 6-Pin DIP Tube

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    1.25(Typ)
  • Maximum Input Voltage (V)
    1.5
  • Maximum Input Current (mA)
    50
  • Maximum Output Voltage (V)
    320
  • Maximum Output Current (A)
    0.15
  • Output Device
    MOSFET
  • Output Type
    AC|DC
  • I/O Isolation Voltage (V)
    1500(RMS)
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.4 mm
  • Package Width
    6.4 mm
  • Package Length
    8.8 mm
  • PCB changed
    6
  • Standard Package Name
    DIP
  • Supplier Package
    DIP
  • Pin Count
    6
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources