Arrow Electronic Components Online
APXJ100ARA471MH70G|UCC|simage
APXJ100ARA471MH70G|UCC|originalImage
Capacitor Aluminum Polymer

APXJ100ARA471MH70G

Cap Aluminum Polymer 470uF 10VDC 20%( 8 X 6.7mm) SMD 0.015 Ohm 4A 15000h 105°C T/R

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    470uF
  • Tolerance
    20%
  • Voltage
    10VDC
  • ESR (Ohm)
    0.015
  • Equivalent Series Resistance Type
    Super Low
  • IR (mA)
    4
  • IL (uA)
    2350@2Min
  • Lifetime (h)
    15000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    8 X 6.7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    8
  • Product Height (mm)
    6.7

Documentation and Resources

Datasheets
Design resources