Arrow Electronic Components Online
APXG250ARA221MJA0G|UCC|simage
APXG250ARA221MJA0G|UCC|limage
Capacitor Aluminum Polymer

APXG250ARA221MJA0G

Cap Aluminum Polymer 220uF 25VDC 20%( 10 X 10mm) SMD 0.02 Ohm 3.8A 15000h 105°C T/R

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    220uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • ESR (Ohm)
    0.02
  • Equivalent Series Resistance Type
    Super Low
  • IR (mA)
    3.8
  • IL (uA)
    1100@2Min
  • Lifetime (h)
    15000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    10 X 10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    10
  • Product Height (mm)
    10

Documentation and Resources

Datasheets
Design resources