Capacitor Aluminum Polymer
APXE160ARA121MH70G
Cap Aluminum Polymer 120uF 16VDC 20%( 8 X 6.7mm) SMD 0.024 Ohm 3.01A 15000h 105°C T/R
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
120uF
Tolerance
20%
Voltage
16VDC
ESR (Ohm)
0.024
Equivalent Series Resistance Type
Super Low
IR (mA)
3.01
IL (uA)
384@2Min
Lifetime (h)
15000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 6.7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
8
Product Height (mm)
6.7

