Arrow Electronic Components Online
APT56F60B2|MICROCHP|simage
APT56F60B2|MICROCHP|limage
MOSFETs

APT56F60B2

Trans MOSFET N-CH Si 600V 60A 3-Pin(3+Tab) T-MAX Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    600
  • Maximum Gate-Source Voltage (V)
    ±30
  • Maximum Continuous Drain Current (A)
    60
  • Maximum Drain-Source Resistance (mOhm)
    110@10V
  • Typical Gate Charge @ Vgs (nC)
    280@10V
  • Typical Gate Charge @ 10V (nC)
    280
  • Typical Input Capacitance @ Vds (pF)
    11300@25V
  • Maximum Power Dissipation (mW)
    1040000
  • Typical Fall Time (ns)
    60
  • Typical Rise Time (ns)
    75
  • Typical Turn-Off Delay Time (ns)
    190
  • Typical Turn-On Delay Time (ns)
    65
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    21.46(Max) mm
  • Package Width
    5.31(Max) mm
  • Package Length
    16.26(Max) mm
  • PCB changed
    3
  • Tab
    Tab
  • Supplier Package
    T-MAX
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources