Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
No
PPAP
No
Packaging
Tube
Mounting
Screw
Package Height
9.6(Max)
Package Width
25.4(Max)
Package Length
38.2(Max)
PCB changed
4
Standard Package Name
SOT
Supplier Package
SOT-227
Pin Count
4

