Arrow Electronic Components Online
APT2X101D60J|MICROCHP|simage
APT2X101D60J|MICROCHP|limage
Rectifiers

APT2X101D60J

Diode Switching 600V 100A 4-Pin SOT-227 Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    600
  • Configuration
    Dual Parallel
  • Peak Reverse Repetitive Voltage (V)
    600
  • Maximum Continuous Forward Current (A)
    100
  • Peak Non-Repetitive Forward Surge Current (A)
    1000
  • Maximum Forward Voltage (V)
    2
  • Peak Reverse Current (uA)
    250
  • Peak Reverse Recovery Time (ns)
    180(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tube
  • Mounting
    Screw
  • Package Height
    12.24(Max)
  • Package Width
    25.04(Max)
  • Package Length
    38.2(Max)
  • PCB changed
    4
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-227
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources