IGBT Chip
APT13GP120BDQ1G
Trans IGBT Chip N-CH 1200V 41A 250W 3-Pin(3+Tab) TO-247 Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
No
PPAP
No
Channel Type
N
Configuration
Single
Maximum Gate Emitter Voltage (V)
±20
Maximum Collector-Emitter Voltage (V)
1200
Maximum Continuous DC Collector Current (A)
41
Maximum Gate Emitter Leakage Current (uA)
0.1
Maximum Power Dissipation (mW)
250
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Through Hole
Package Height
21.46(Max)
Package Width
5.31(Max)
Package Length
16.26(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-247
Pin Count
3
Lead Shape
Through Hole

