Arrow Electronic Components Online
APO632GB|SAMTEC|simage
APO632GB|SAMTEC|limage
Connector Socket

APO-632-G-B

Conn DIP Adapter HDR 32 POS 2.54mm ST Thru-Hole Bulk

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    DIP Adapter
  • Gender
    HDR
  • Number of Contacts
    32
  • Number of Rows
    2
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1/Contact
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    40.51
  • Product Depth (mm)
    17.65
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources