Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.10
Automotive
Unknown
PPAP
Unknown
Type
Type N-BNC Adapter
Gender
PL/PL
Body Orientation
Straight
Contact Gender
M/M
Contact Plating
Gold
Operating Frequency (Hz)
0 to 4G
Impedance (Ohm)
50
Mating System
Threaded/Bayonet Lock
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165

