Arrow Electronic Components Online
APD0510000|SKY|simage
APD0510000|SKY|limage
PIN Diodes

APD0510-000

PIN Diode Attenuator/Switch 50V 2-Pin Case 150-801

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Attenuator|Switch
  • Configuration
    Single
  • Maximum Reverse Voltage (V)
    50
  • Maximum Reverse Leakage Current (uA)
    10
  • Maximum Series Resistance @ Maximum IF (Ohm)
    1.5@10mA
  • Typical Carrier Life Time (us)
    0.09
  • Frequency Band
    EHF|SHF|UHF|VHF
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Mounting
    Surface Mount
  • Package Height
    0.15(Max)
  • Package Width
    0.36(Max)
  • Package Length
    0.36(Max)
  • PCB changed
    2
  • Supplier Package
    Case 150-801
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources