Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
3.3
Maximum Output Current (A)
0.3
Minimum Input Voltage (V)
2
Maximum Input Voltage (V)
6
Maximum Dropout Voltage @ Current (V)
0.55@300mA
Line Regulation
0.2%/V
Load Regulation
0.6%
Maximum Quiescent Current (mA)
0.075
Maximum Power Dissipation (mW)
600
Junction to Ambient
207°C/W(Typ)
Special Features
Current Limit|Excellent Line and Load Transient Response|Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.98 mm
Package Width
1.3 mm
Package Length
2.9 mm
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

