Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
High Side Switch
Number of Switches
1
Current Limit (A)
2.5
Enable Logic
Active Low
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
5.5
Typical Switch On Resistance (mOhm)
90
Typical UVLO Threshold (V)
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Typical Turn-On Delay Time (us)
100
Typical Turn-Off Delay Time (us)
100
Typical Rise Time (us)
600
Typical Fall Time (us)
50
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP EP
Pin Count
8
Lead Shape
Gull-wing

