Power Switches
AP2151DFMG-7
Power Switch Hi Side 1-OUT 0A 120mOhm 6-Pin UDFN EP T/R
Diodes IncorporatedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
High Side
Number of Outputs
1
Interface Type
On/Off
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
5.5
Output Voltage Range (V)
6.8(Max)
Operating Supply Voltage Range (V)
2.7 to 5.5
Minimum Output Current (A)
0
Typical Switch On Resistance (Ohm)
120
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.56
Package Width
2
Package Length
1.8
PCB changed
6
Standard Package Name
DFN
Supplier Package
UDFN EP
Pin Count
6
Lead Shape
No Lead

