DC to DC Converter and Switching Regulator Chip
AP1501-12K5G-13
Conv DC-DC 4.5V to 40V Step Down Single-Out 12V 3A 6-Pin(5+Tab) TO-263 T/R
Diodes IncorporatedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
AP1501-12K5G-13
Automotive
No
PPAP
No
Type
Step Down
Output Type
Fixed
Maximum Switching Frequency (kHz)
173
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
12
Maximum Output Current (A)
3
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
40
Operating Supply Voltage Range (V)
4.5 to 40
Typical Quiescent Current (uA)
5000
Efficiency (%)
90(Typ)
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.85(Max)
Package Width
9.65(Max)
Package Length
10.54(Max)
PCB changed
5
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-263
Pin Count
6
Lead Shape
Gull-wing

