Circuit Breakers
AP112-1-72-203
Circuit Breaker Hydraulic Magnetic 3Pole 20A 240VAC
Sensata TechnologiesProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Hydraulic Magnetic
Number of Poles
3
Maximum Voltage Rating
240VAC
Current Rating (A)
20
Trip Time
0.5s to 9s
Actuator Type
Toggle
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Terminal Design
Hook
Mounting
Panel Mount
Number of Terminals
6

