Motor Controller and Driver ICs
AP1010AEN
2ch H-Bridge Motor Driver IC
Asahi Kasei Microdevices CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Mounting
Surface Mount
Package Height
0.7
Package Width
3
Package Length
3
PCB changed
16
Supplier Package
QFN EP
Pin Count
16

