Appletec LtdAP-VISION-ARX3A0-55Cameras
Compact Camera Module based on the onsemi’s ARX3A0 VGA, Monochrome, 360fps (pseudo Global Shutter sensor) image sensor. The connector is complying with Image Access System (IAS) specification. The Raw image data is transferred through MIPI CSI interface.
This small 49-degree FOV camera module contains an onsemi 560 x 560, monochrome, NIR enhanced, ARX3A0 image sensor. It is capable of up to an extremely fast 360fps, ultralow power operation, flexible triggering, and burst modes for even lower power operation. It is well suited for mobile applications like eye tracking. This camera module is compliant with onsemi’s Imaging Access System (IAS) standard. The standard 32-pin connector works with onsemi’s Demo3 system using an IAS adapter board.
This module is customizable to meet your exact design requirements for very low NRE fees on simple changes like tail length/shape, connector, or lens change.
Module Features
- • Small size
- • Length: 21.75mm
- • Width: tail 5.01mm; Conn: 9mm
- • Height: 2.56mm
- • Field of view
- • DIA: 66°
- • HOR: 49°
- • VER: 49°
- • Focusing range: 12mm - inf
- • Focusing distance: 25cm
- • Hyperfocal distance: 204.5mm
- • IR cut filter: none
- • Max image circle: 3.9mm
- • F#: 2.0
- • Operating temp: -20°C – 65°C
- • Storage temp: -40°C – 80°C
Sensor Features
- • Resolution: 560 x 560
- • CFA: Monochrome
- • CRA: 0°
- • Pixel: 2.2um BSI
- • Enhanced NIR+Sensitivity 850nm – 940nm
- • Superior low-light performance
- • Ultra-Fast pseudo-Global Shutter up to 360fps to minimize motion blur
- • Auto black level calibration
- • Trigger modes for multi-camera sync
- • Dual ROI with frame buffer
- • Auto wake up detection
- • Dynamic burst mode for flexible system design
- • VAA: 2.7V, VDD: 1.2V, VDDIO: 1.8V
Applications
- • Eye tracking
- • VR/AR SLAM
- • AI/MV
- • Ultra low power camera
Block Diagram
Connector Pin Descriptions
| Pin | Name | Pin | Name | Pin | Name | Pin | Name |
| 1 | GPIO1 | 10 | MD4P | 19 | DGND | 28 | DGND |
| 2 | DGND | 11 | MD4N | 20 | GPIO2 | 29 | MD2N |
| 3 | DGND | 12 | DGND | 21 | XSHUTDN | 30 | MD2P |
| 4 | MD1P | 13 | VDDIO 1.8 | 22 | SDA | 31 | DGND |
| 5 | MD1N | 14 | SCL | 23 | VDD | 32 | MCLK |
| 6 | DGND | 15 | GPIO0 | 24 | VDD | 33 | DGND |
| 7 | MCP | 16 | DGND | 25 | DGND | 34 | GPIO3 |
| 8 | MCN | 17 | VAA 2.7 | 26 | MD3N | ||
| 9 | DGND | 18 | VAA 2.7 | 27 | MD3P |
Module Connector: Hirose BM20B (0.8)-34DP-0.4V (51) header
Arrow Ecosystem Connectivity
• MCIMX8M-EVKB,
Mini-SAS cable to
ARR-ONS-IAS2-NXP
adapter board
• I.MX8 Thor96,
SRT-VISION96-AR1335
Mezzanine board.
Linux driver available
Here
• Jetson Nano Developer
Kit, ARR-ONS-IAS2-CSI2
adapter board and
15-pin ribbon cable
• Orin – JetCarrier96,
SRT-VISION96-AR1335
or onsemi Mezzanine
board (PN: TBD)
| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Camera Module | |
| Monochrome | |
| MIPI | |
| 1/10.3in CMOS | |
| 360 | |
| -30 | |
| 1.8 | |
| 70 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
