Arrow Electronic Components Online
APVISIONAR043054|APPLETEC|simage
APVISIONAR043054|APPLETEC|limage
Cameras

AP-VISION-AR0430-54

Compact Camera Module based on the onsemi’s AR0430 4MP RGB image sensor. The connector is coplying with Image Access System (IAS) specification. The Raw image data is transfered through MIPI CSI interface.

Appletec Ltd
Datasheets 

The AR0430 has been designed for IoT and security cameras. In standard imaging mode,
AR0430 can provide high quality imaging for both day and night lighting conditions perfect for
security cameras. It has the ability to record at 120 fps delivering slow motion capable video
which can use zoom and retain the resolution quality which is perfect for wearable devices.
The ON Semiconductor AR0430 is a stacked 1/3.1−inch BSI (back side illuminated) CMOS
active−pixel digital image sensor with a pixel array of 2316H x 1746V (2324H x 1754V including
border pixels).
It incorporates sophisticated on−chip camera functions such as mirroring and snapshot mode.
It is programmable through a simple two−wire serial interface and has very low power
consumption. The AR0430 digital image sensor features ON Semiconductor’s breakthrough
low−noise CMOS imaging technology that achieves near−CCD image quality (based on
signal−to−noise ratio and low−light sensitivity) while maintaining the inherent size, cost, and
integration advantages of CMOS. The AR0430 sensor can generate a 4MP image at up to 120
frames per second (fps) in 10−bit mode. An on−chip analog−to−digital converter (ADC)
generates a 12−bit or 10−bit value for each pixel.

Related product:

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    6A003b.1.b.1.
  • Part Status
    Unconfirmed
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Camera Module
  • Function
    Video
  • Interface Type
    Serial
  • Imaging Technology
    1/3.1in CMOS
  • Sensor Resolution (Pixels)
    2316 x 1746
  • Frame Rate (fps)
    120
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Product Length (mm)
    23.5
  • Product Depth (mm)
    9
  • Product Height (mm)
    4.81

Documentation and Resources

Datasheets
Design resources