Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Number of Elements per Chip
1
Mounting
Surface Mount
Package Height
0.29
Package Width
0.3
Package Length
0.6
PCB changed
2
Supplier Package
WLCSP
Pin Count
2