ESD Suppressors
AOZ8808DI-05
ESD Suppressor Diode Diode Array Uni-Dir 5V 9Vc 10-Pin DFN
Alpha and Omega SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8536.30.80.00
Automotive
Unknown
PPAP
Unknown
Type
Diode Array
Configuration
Quad
Direction Type
Uni-Directional
Number of Elements per Chip
4
Maximum Working Voltage (V)
5
Maximum Clamping Voltage (V)
9
Maximum Reverse Leakage Current (uA)
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.55(Max) mm
Package Width
1 mm
Package Length
2.5 mm
PCB changed
10
Standard Package Name
DFN
Supplier Package
DFN
Pin Count
10
Lead Shape
No Lead