Arrow Electronic Components Online
AOZ8804ADI|ALPHAO|simage
AOZ8804ADI|ALPHAO|limage
ESD Suppressors

AOZ8804ADI

ESD Suppressor Diode Array Uni-Dir 5V 10-Pin DFN T/R

Alpha and Omega Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Diode Array
  • Configuration
    Quad
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    4
  • Maximum Working Voltage (V)
    5
  • Maximum Clamping Voltage (V)
    16.5
  • Maximum Peak Pulse Current (A)
    12
  • Maximum Reverse Leakage Current (uA)
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max) mm
  • Package Width
    1 mm
  • Package Length
    2.5 mm
  • PCB changed
    10
  • Standard Package Name
    DFN
  • Supplier Package
    DFN
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources