Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
TVS
Number of Elements per Chip
4
Maximum Working Voltage (V)
3.3
Minimum Breakdown Voltage (V)
5
Maximum Clamping Voltage (V)
10.5
Maximum Peak Pulse Current (A)
25@8/20us
Peak Pulse Power Dissipation (W)
300
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
6
Supplier Package
SOT-23
Pin Count
6