ESD Suppressors
AOZ8231ADI-05
ESD Suppressor Diode TVS Bi-Dir 5V 15.5Vc 2-Pin DFN
Alpha and Omega SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
TVS
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
5
Maximum Clamping Voltage (V)
15.5
Maximum Reverse Leakage Current (uA)
0.1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.47
Package Width
0.6
Package Length
1
PCB changed
2
Standard Package Name
DFN
Supplier Package
DFN
Pin Count
2
Lead Shape
No Lead

