Arrow Electronic Components Online
AOZ8212BCI12|ALPHAO|limage
AOZ8212BCI12|ALPHAO|simage
ESD Suppressors

AOZ8212BCI-12

ESD Suppressor TVS Bi-Dir 12V 3-Pin SOT-23 T/R

Alpha and Omega Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    TVS
  • Configuration
    Dual
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    2
  • Maximum Working Voltage (V)
    12
  • Minimum Breakdown Voltage (V)
    13
  • Maximum Clamping Voltage (V)
    24
  • Maximum Peak Pulse Current (A)
    5@8/20us
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    5
  • Peak Pulse Power Dissipation (W)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Fail Safe Protection
    No
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources