DC to DC Converter and Switching Regulator Chip
AOZ2151PQI-03
High-efficiency, easy-to-use DC/DC synchronous buck
Alpha and Omega SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Maximum Switching Frequency (kHz)
1000
Number of Outputs
1
Output Voltage (V)
3 to 5
Maximum Output Current (A)
4
Minimum Input Voltage (V)
6.5
Maximum Input Voltage (V)
28
Minimum Operating Temperature (°C)
-40
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.6(Max)
Package Width
3
Package Length
3
PCB changed
18
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
18