Current Limit Switches
AOZ1360AIL
Current Limit SW 2-IN 2-OUT 5.5V to 28V 3.4A 8-Pin SOIC
Alpha and Omega SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Unknown
PPAP
Unknown
Number of Inputs
2
Number of Outputs
2
Maximum Output Current (A)
3.4
Minimum Input Voltage (V)
5.5
Maximum Input Voltage (V)
28
Typical Switch On Resistance (mOhm)
33
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.5
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

