DC to DC Converter and Switching Regulator Chip
AOZ1282DI
Conv DC-DC 4.5V to 36V Step Down Single-Out 0.8V to 36V 1.2A 8-Pin DFN EP T/R
Alpha and Omega SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Unknown
PPAP
Unknown
Type
Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
540
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.8 to 36
Maximum Output Current (A)
1.2
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
36
Operating Supply Voltage Range (V)
4.5 to 36
Typical Quiescent Current (uA)
1000
Line Regulation
0.03%/V(Typ)
Load Regulation
0.5%(Typ)
Efficiency (%)
95
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
2
Package Length
2
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
8
Lead Shape
No Lead

