Arrow Electronic Components Online
AOZ1280CI|ALPHAO|simage
AOZ1280CI|ALPHAO|limage
DC to DC Converter and Switching Regulator Chip

AOZ1280CI

Conv DC-DC 3V to 26V Step Down Single-Out 0.8V to 26V 1.2A 6-Pin SOT-23 T/R

Alpha and Omega Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1800
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.8 to 26
  • Maximum Output Current (A)
    1.2
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    26
  • Operating Supply Voltage Range (V)
    3 to 26
  • Typical Quiescent Current (uA)
    1000
  • Line Regulation
    0.03%/V(Typ)
  • Load Regulation
    0.5%(Typ)
  • Efficiency (%)
    95
  • Maximum ESD Protection Voltage (kV)
    2@HBM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources