Arrow Electronic Components Online
AOZ1212DI|ALPHAO|simage
AOZ1212DI|ALPHAO|limage
DC to DC Converter and Switching Regulator Chip

AOZ1212DI

Conv DC-DC 4.5V to 27V Step Down Single-Out 0.8V to 27V 3A 8-Pin DFN EP

Alpha and Omega Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    425
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.8 to 27
  • Maximum Output Current (A)
    3
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    27
  • Operating Supply Voltage Range (V)
    4.5 to 27
  • Typical Quiescent Current (uA)
    2000
  • Line Regulation
    0.08%/V(Typ)
  • Load Regulation
    0.5%(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.88 mm
  • Package Width
    4 mm
  • Package Length
    5 mm
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources