Arrow Electronic Components Online
AOTF4N90|ALPHAO|simage
AOTF4N90|ALPHAO|limage
MOSFETs

AOTF4N90

Trans MOSFET N-CH 900V 4A 3-Pin(3+Tab) TO-220F Tube

Alpha and Omega Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    900
  • Maximum Gate-Source Voltage (V)
    ±30
  • Maximum Continuous Drain Current (A)
    4
  • Maximum Drain-Source Resistance (mOhm)
    3600@10V
  • Typical Gate Charge @ Vgs (nC)
    18.4@10V
  • Typical Gate Charge @ 10V (nC)
    18.4
  • Typical Input Capacitance @ Vds (pF)
    728@25V
  • Maximum Power Dissipation (mW)
    37000
  • Typical Fall Time (ns)
    39
  • Typical Rise Time (ns)
    46
  • Typical Turn-Off Delay Time (ns)
    43
  • Typical Turn-On Delay Time (ns)
    22
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    2800@10V
  • Mounting
    Through Hole
  • Package Height
    15.87
  • Package Width
    4.7
  • Package Length
    10.16
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220F
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources