Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
Unknown
PPAP
Unknown
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
100
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
2.7
Maximum Continuous Drain Current (A)
22
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
24@10V
Typical Gate Charge @ Vgs (nC)
7@4.5V|16.5@10V
Typical Gate Charge @ 10V (nC)
16.5
Typical Input Capacitance @ Vds (pF)
1190@50V
Maximum Power Dissipation (mW)
2100
Typical Fall Time (ns)
3
Typical Rise Time (ns)
8
Typical Turn-Off Delay Time (ns)
20
Typical Turn-On Delay Time (ns)
7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tube
Typical Drain-Source Resistance @ 25°C (mOhm)
18.5@10V|19@10V|24@4.5V|24.5@4.5V
Mounting
Through Hole
Package Height
15.87
Package Width
4.7
Package Length
10.16
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220F
Pin Count
3
Lead Shape
Through Hole

