IGBT Chip
AOTF10B65M1
Trans IGBT Chip N-CH 650V 20A 30W 3-Pin(3+Tab) TO-220F Tube
Alpha and Omega SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Channel Type
N
Configuration
Single
Maximum Gate Emitter Voltage (V)
±30
Maximum Collector-Emitter Voltage (V)
650
Typical Collector-Emitter Saturation Voltage (V)
1.6
Maximum Continuous DC Collector Current (A)
20
Maximum Gate Emitter Leakage Current (uA)
0.1
Maximum Power Dissipation (mW)
30
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Through Hole
Package Height
15.87
Package Width
4.7
Package Length
10.16
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220F
Pin Count
3
Lead Shape
Through Hole

