Arrow Electronic Components Online
AOT2610L|ALPHAO|simage
AOT2610L|ALPHAO|limage
MOSFETs

AOT2610L

Trans MOSFET N-CH 60V 55A 3-Pin(3+Tab) TO-220

Alpha and Omega Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2.5
  • Maximum Continuous Drain Current (A)
    55
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    10.7@10V
  • Typical Gate Charge @ Vgs (nC)
    20.6@10V|8.5@4.5V
  • Typical Gate Charge @ 10V (nC)
    20.6
  • Typical Input Capacitance @ Vds (pF)
    2007@30V
  • Maximum Power Dissipation (mW)
    2100
  • Typical Fall Time (ns)
    3
  • Typical Rise Time (ns)
    3.5
  • Typical Turn-Off Delay Time (ns)
    27
  • Typical Turn-On Delay Time (ns)
    8.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    8.7@10V|10.7@4.5V
  • Mounting
    Through Hole
  • Package Height
    9.14
  • Package Width
    4.45
  • Package Length
    10.03
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources