Arrow Electronic Components Online
AON7460|ALPHAO|simage
AON7460|ALPHAO|limage
MOSFETs

AON7460

Trans MOSFET N-CH 300V 4A 8-Pin DFN-A EP

Alpha and Omega Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    300
  • Maximum Gate-Source Voltage (V)
    ±30
  • Maximum Continuous Drain Current (A)
    4
  • Maximum Drain-Source Resistance (mOhm)
    830@10V
  • Typical Gate Charge @ Vgs (nC)
    6.8@10V
  • Typical Gate Charge @ 10V (nC)
    6.8
  • Typical Input Capacitance @ Vds (pF)
    310@25V
  • Maximum Power Dissipation (mW)
    3100
  • Typical Fall Time (ns)
    12
  • Typical Rise Time (ns)
    8
  • Typical Turn-Off Delay Time (ns)
    29
  • Typical Turn-On Delay Time (ns)
    17
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    670@10V
  • Mounting
    Surface Mount
  • Package Height
    0.78 mm
  • Package Width
    3 mm
  • Package Length
    3 mm
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN-A EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources