Arrow Electronic Components Online
AON7418|ALPHAO|limage
AON7418|ALPHAO|simage
MOSFETs

AON7418

Trans MOSFET N-CH 30V 50A 8-Pin DFN EP T/R

Alpha and Omega Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    50
  • Maximum Drain-Source Resistance (mOhm)
    1.7@10V
  • Typical Gate Charge @ Vgs (nC)
    23@4.5V|47.7@10V
  • Typical Gate Charge @ 10V (nC)
    47.7
  • Typical Input Capacitance @ Vds (pF)
    2994@15V
  • Maximum Power Dissipation (mW)
    6200
  • Typical Fall Time (ns)
    8.8
  • Typical Rise Time (ns)
    7.5
  • Typical Turn-Off Delay Time (ns)
    30.8
  • Typical Turn-On Delay Time (ns)
    10.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    1.4@10V|2.2@4.5V
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    3.3 mm
  • Package Length
    3.3 mm
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources