Arrow Electronic Components Online
AON6234|ALPHAO|simage
AON6234|ALPHAO|limage
MOSFETs

AON6234

Trans MOSFET N-CH 40V 85A 8-Pin DFN EP T/R

Alpha and Omega Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    40
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2.4
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    85
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    3.4@10V
  • Typical Gate Charge @ Vgs (nC)
    15@4.5V|33.5@10V
  • Typical Gate Charge @ 10V (nC)
    33.5
  • Typical Gate to Drain Charge (nC)
    4.5
  • Typical Gate to Source Charge (nC)
    7
  • Typical Reverse Recovery Charge (nC)
    47.5
  • Typical Input Capacitance @ Vds (pF)
    2335@20V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    45@20V
  • Minimum Gate Threshold Voltage (V)
    1.4
  • Typical Output Capacitance (pF)
    612
  • Maximum Power Dissipation (mW)
    2300
  • Typical Fall Time (ns)
    4
  • Typical Rise Time (ns)
    3
  • Typical Turn-Off Delay Time (ns)
    26
  • Typical Turn-On Delay Time (ns)
    8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    2.7@10V|3.9@4.5V
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    220
  • Typical Diode Forward Voltage (V)
    0.7
  • Typical Reverse Recovery Time (ns)
    17.5
  • Maximum Diode Forward Voltage (V)
    1
  • Minimum Gate Resistance (Ohm)
    0.4
  • Typical Gate Threshold Voltage (V)
    1.9
  • Maximum Gate Resistance (Ohm)
    1.2
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    5.55 mm
  • Package Length
    5.2 mm
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources