Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
Unknown
PPAP
Unknown
Category
Power MOSFET
Configuration
Single Quad Drain
Channel Mode
Enhancement
Channel Type
P
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
12
Maximum Gate-Source Voltage (V)
±8
Maximum Gate Threshold Voltage (V)
0.9
Maximum Continuous Drain Current (A)
8
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
21@4.5V
Typical Gate Charge @ Vgs (nC)
12.7@4.5V
Typical Input Capacitance @ Vds (pF)
1370@6V
Maximum Power Dissipation (mW)
2800
Typical Fall Time (ns)
41.5
Typical Rise Time (ns)
25
Typical Turn-Off Delay Time (ns)
70
Typical Turn-On Delay Time (ns)
11
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Typical Drain-Source Resistance @ 25°C (mOhm)
16.5@4.5V|21.5@2.5V|30@1.8V|36@1.5V
Mounting
Surface Mount
Package Height
0.55(Max) mm
Package Width
2 mm
Package Length
2 mm
PCB changed
6
Standard Package Name
DFN
Supplier Package
DFN-B EP
Pin Count
6

