Arrow Electronic Components Online
AOK30B135W1|ALPHAO|simage
AOK30B135W1|ALPHAO|limage
IGBT Chip

AOK30B135W1

Trans IGBT Chip N-CH 1350V 60A 340W 3-Pin(3+Tab) TO-247 Tube

Alpha and Omega Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Channel Type
    N
  • Configuration
    Single
  • Maximum Gate Emitter Voltage (V)
    ±30
  • Maximum Collector-Emitter Voltage (V)
    1350
  • Typical Collector-Emitter Saturation Voltage (V)
    1.2
  • Maximum Continuous DC Collector Current (A)
    60
  • Maximum Gate Emitter Leakage Current (uA)
    0.1
  • Maximum Power Dissipation (mW)
    340
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Mounting
    Through Hole
  • Package Height
    21
  • Package Width
    5
  • Package Length
    15.8
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources