Arrow Electronic Components Online
AOI409|ALPHAO|simage
AOI409|ALPHAO|limage
MOSFETs

AOI409

Trans MOSFET P-CH 60V 26A 3-Pin(3+Tab) TO-251A Tube

Alpha and Omega Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    26
  • Maximum Drain-Source Resistance (mOhm)
    40@10V
  • Typical Gate Charge @ Vgs (nC)
    22.2@4.5V|44@10V
  • Typical Gate Charge @ 10V (nC)
    44
  • Typical Input Capacitance @ Vds (pF)
    2977@30V
  • Maximum Power Dissipation (mW)
    2500
  • Typical Fall Time (ns)
    15
  • Typical Rise Time (ns)
    14.5
  • Typical Turn-Off Delay Time (ns)
    38
  • Typical Turn-On Delay Time (ns)
    12
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tube
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    32@10V|43@4.5V
  • Mounting
    Through Hole
  • Package Height
    6.1
  • Package Width
    2.29
  • Package Length
    6.6
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-251A
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources