Arrow Electronic Components Online
AOD7N60|ALPHAO|simage
AOD7N60|ALPHAO|limage
MOSFETs

AOD7N60

Trans MOSFET N-CH 600V 7A 3-Pin(2+Tab) DPAK T/R

Alpha and Omega Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    600
  • Maximum Gate-Source Voltage (V)
    ±30
  • Maximum Gate Threshold Voltage (V)
    4.5
  • Maximum Continuous Drain Current (A)
    7
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    1300@10V
  • Typical Gate Charge @ Vgs (nC)
    19.3@10V
  • Typical Gate Charge @ 10V (nC)
    19.3
  • Typical Input Capacitance @ Vds (pF)
    975@25V
  • Maximum Power Dissipation (mW)
    178000
  • Typical Fall Time (ns)
    33
  • Typical Rise Time (ns)
    37
  • Typical Turn-Off Delay Time (ns)
    58
  • Typical Turn-On Delay Time (ns)
    25
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    1100@10V
  • Mounting
    Surface Mount
  • Package Height
    2.29 mm
  • Package Width
    6.1 mm
  • Package Length
    6.6 mm
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources