Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
Unknown
PPAP
Unknown
Category
Power MOSFET
Configuration
Dual Common Drain
Channel Mode
Enhancement
Channel Type
N|P
Number of Elements per Chip
2
Maximum Drain-Source Voltage (V)
40
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
3
Maximum Continuous Drain Current (A)
12
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
30@10V@N Channel|45@10V@P Channel
Typical Gate Charge @ Vgs (nC)
8.3@10V@N Channel|16.2@10V|7.2@4.5V@P Channel
Typical Gate Charge @ 10V (nC)
8.3@N Channel|16.2@P Channel
Typical Input Capacitance @ Vds (pF)
516@20V@N Channel|900@20V@P Channel
Maximum Power Dissipation (mW)
2000
Typical Fall Time (ns)
6.6@N Channel|41.2@P Channel
Typical Rise Time (ns)
3.6@N Channel|8.4@P Channel
Typical Turn-Off Delay Time (ns)
16.2@N Channel|44.8@P Channel
Typical Turn-On Delay Time (ns)
6.4@N Channel|6.2@P Channel
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.29
Package Width
6.1
Package Length
6.6
PCB changed
4
Tab
Tab
Standard Package Name
TO
Supplier Package
DPAK
Pin Count
5

