Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
Unknown
PPAP
Unknown
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
30
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
2.4
Maximum Continuous Drain Current (A)
46
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
5.9@10V
Typical Gate Charge @ Vgs (nC)
8.8@4.5V|18@10V
Typical Gate Charge @ 10V (nC)
18
Typical Input Capacitance @ Vds (pF)
1187@15V
Maximum Power Dissipation (mW)
2500
Typical Fall Time (ns)
5
Typical Rise Time (ns)
10.5
Typical Turn-Off Delay Time (ns)
21.8
Typical Turn-On Delay Time (ns)
7.3
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Typical Drain-Source Resistance @ 25°C (mOhm)
4.3@10V|8.5@4.5V
Mounting
Surface Mount
Package Height
2.29 mm
Package Width
6.1 mm
Package Length
6.6 mm
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
DPAK
Pin Count
3

