Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
Unknown
PPAP
Unknown
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
100
Maximum Gate-Source Voltage (V)
±20
Maximum Continuous Drain Current (A)
11
Maximum Drain-Source Resistance (mOhm)
140@10V
Typical Gate Charge @ Vgs (nC)
5.1@4.5V|10.3@10V
Typical Gate Charge @ 10V (nC)
10.3
Typical Input Capacitance @ Vds (pF)
445@50V
Maximum Power Dissipation (mW)
2100
Typical Fall Time (ns)
4.5
Typical Rise Time (ns)
3
Typical Turn-Off Delay Time (ns)
17
Typical Turn-On Delay Time (ns)
8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Typical Drain-Source Resistance @ 25°C (mOhm)
116@10V|121@4.5V
Mounting
Surface Mount
Package Height
2.29 mm
Package Width
6.1 mm
Package Length
6.6 mm
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
DPAK
Pin Count
3

